cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302R-472K

Digi-Key Part Number
4302R-472K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4302R-472K
Description
FIXED IND 4.7UH 255MA 2.3OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4.7 µH Unshielded Inductor 255 mA 2.3Ohm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
-
Material - Core
Iron Powder
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.92672$7,853.44
Additional Resources
AttributeDescription
Other Names4302R-472K TR 2000
Standard Package2,000