cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS19H

Digi-Key Part Number
WS19H-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
WS19H
Supplier
Description
CRIMPING TOOL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tool Stripper and Cutter For 10 ~ 22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Stripper and Cutter
Cable Type
10 ~ 22 AWG
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8203.20.6060
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
6$64.03833$384.23
Additional Resources
AttributeDescription
Standard Package6