TD105

DigiKey Part Number
TD105-ND
Manufacturer
Manufacturer Product Number
TD105
Description
CRIMPER DIE SET RG174
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - BNC, TNC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - BNC, TNC
Specifications
Hex - 0.068", 0.128", 0.178"
Compatible Tools
ErgoCrimp® and ErgoCrimp® Plus Tools
Cable Group
RG-174