cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058761732

Digi-Key Part Number
T0058761732-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
T0058761732
Supplier
Description
NOZZLE SET-WRK CHIP REMOVAL KIT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bag
Part Status
Obsolete
Tip Type
Rework (Hot Air), SMD
Tip Shape
Assorted
Height
-
Width
-
Length
Assorted
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Other Names
0058761732-ND
0058761732
T0058761732INACTIVE
Standard Package1