9716D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: $117.43000
Datasheet
Image for 9716D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9716D

DigiKey Part Number
9716D-ND
Manufacturer
Manufacturer Product Number
9716D
Description
WRENCH COMBO RATCHET 1" 13.11"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1" 13.11" (333.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1"
Packaging
Bulk
Length
13.11" (333.1mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86753Apex Tool Group072-86753-ND$117.43000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes