9708 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: $63.46000
Datasheet
Image for 9708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9708

DigiKey Part Number
9708-ND
Manufacturer
Manufacturer Product Number
9708
Description
WRENCH COMBO RATCHET 5/8" 7"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 5/8" 7.00" (177.9mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
5/8"
Packaging
Bulk
Length
7.00" (177.9mm)
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination, Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86745Apex Tool Group072-86745-ND$63.46000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes