cms-photo-not-available

94-503

Digi-Key Part Number
94-503-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
94-503
Supplier
Description
REP KIT HEX BIT 1/4DR .05
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1