9124 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: $107.87000
Datasheet
Image for 9124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9124

DigiKey Part Number
9124-ND
Manufacturer
Manufacturer Product Number
9124
Description
WRENCH COMBO RATCHET 24MM 13.11"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 24mm 13.11" (333.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
24mm
Packaging
Bulk
Length
13.11" (333.1mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Combination, Ratcheting
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86924Apex Tool Group072-86924-ND$107.87000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes