Image for 81184 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81184

DigiKey Part Number
81184-ND
Manufacturer
Manufacturer Product Number
81184
Description
SOCKET TORX T10 0.98"
Customer Reference
Detailed Description
Socket Torx® T10 0.98" (25.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Torx®
Size
T10
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.