CAD | USD

cms-photo-not-available

81168

Digi-Key Part Number
81168-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81168
Supplier
Description
1/4DR STBY SLT BIT DRV 10MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Slotted - 10mm 0.98" (25.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Slotted
Size
10mm
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$7.37000$7.37
Additional Resources
AttributeDescription
Standard Package1