Image for 81148 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81148

DigiKey Part Number
81148-ND
Manufacturer
Manufacturer Product Number
81148
Description
SOCKET HEX 3/8" 0.98"
Customer Reference
Detailed Description
Socket Hex 3/8" 0.98" (25.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
3/8"
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.