cms-photo-not-available

81085

Digi-Key Part Number
81085-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81085
Supplier
Description
3/8DR UNV STBY HEX BIT SKT 8MM
Detailed Description
Socket Hex - 8mm 2.48" (63.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
8mm
Drive Size
3/8"
Length
2.48" (63.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1