Image for 81063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81063

DigiKey Part Number
81063-ND
Manufacturer
Manufacturer Product Number
81063
Description
SOCKET SQUARE 8MM 2.48"
Customer Reference
Detailed Description
Socket Square 8mm 2.48" (63.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Square
Size
8mm
Drive Size
3/8"
Length
2.48" (63.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.