cms-photo-not-available

81009P

Digi-Key Part Number
81009P-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81009P
Supplier
Description
RAT FLX TD 1/4" 120XP CUSH GRP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
10$106.27700$1,062.77
Additional Resources
AttributeDescription
Standard Package10