cms-photo-not-available

80855D

Digi-Key Part Number
80855D-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80855D
Supplier
Description
SKT 3/4DR 12PT 1-5/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 12 Point Socket Chrome Finish 1-5/8" 2.52" (64.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
1-5/8"
Drive Size
3/4"
Length
2.52" (64.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
10$59.06200$590.62
Additional Resources
AttributeDescription
Standard Package10