cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80573

Digi-Key Part Number
80573-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80573
Supplier
Description
SET SKT HEX BIT BLL MET 3/8DR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - Hex 3/4" Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
3/4"
Includes
-
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
6$185.02500$1,110.15
Additional Resources
AttributeDescription
Standard Package6