cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80469

Digi-Key Part Number
80469-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80469
Supplier
Description
SKT BIT PHLP 3/8DR #3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Phillips - 3" 1.65" (42.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Phillips
Size
3"
Drive Size
3/8"
Length
1.65" (42.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$18.56700$185.67
Additional Resources
AttributeDescription
Standard Package10