
80466 | |
|---|---|
DigiKey Part Number | 80466-ND |
Manufacturer | |
Manufacturer Product Number | 80466 |
Description | SOCKET SLOTTED 6MM 1.65" |
Customer Reference | |
Detailed Description | Socket Slotted 6mm 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Slotted | |
Size | 6mm | |
Drive Size | 3/8" | |
Length | 1.65" (42.0mm) | |
Features | - | |
Weight | - |

