cms-photo-not-available

80390

Digi-Key Part Number
80390-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80390
Supplier
Description
SKT DP 3/8DR 6PT 8MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Deep Socket 8mm 2.50" (63.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
8mm
Drive Size
3/8"
Length
2.50" (63.5mm)
Features
Deep Socket
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
10$12.95500$129.55
Additional Resources
AttributeDescription
Standard Package10