CAD | USD

cms-photo-not-available

80368S

Digi-Key Part Number
80368S-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80368S
Supplier
Description
SKT MID LNGHT 3/8DR 6PT 9/16
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 9/16" 1.81" (46.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
9/16"
Drive Size
3/8"
Length
1.81" (46.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$11.74000$11.74
Additional Resources
AttributeDescription
Standard Package1