CAD | USD

cms-photo-not-available

80282

Digi-Key Part Number
80282-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80282
Supplier
Description
1/4DR HEX STBY BIT SKT 1/8
Detailed Description
Socket Hex - 1/8" 1.08" (27.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
1/8"
Drive Size
1/4"
Length
1.08" (27.4mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1