cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80255

Digi-Key Part Number
80255-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80255
Supplier
Description
SKT FLEX 1/4DR 6PT 9MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Chrome Finish 9mm 1.46" (37.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
9mm
Drive Size
1/4"
Length
1.46" (37.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$25.23000$25.23
Additional Resources
AttributeDescription
Standard Package1