cms-photo-not-available

80170D

Digi-Key Part Number
80170D-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80170D
Supplier
Description
SKT BIT 1/4DR 12PT 8MM
Detailed Description
Socket 12 Point Socket - 8mm 1.29" (32.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
8mm
Drive Size
1/4"
Length
1.29" (32.8mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1