CAD | USD

cms-photo-not-available

80021

Digi-Key Part Number
80021-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80021
Supplier
Description
SCRDR DUAL MAT MAG 3/8"X16"
Detailed Description
3/8" Slotted Screwdriver 20.90" (530.9mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/8"
Length - Blade
16.00" (406.4mm)
Length - Overall
20.90" (530.9mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package6