CAD | USD

cms-photo-not-available

80001

Digi-Key Part Number
80001-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80001
Supplier
Description
SCRDR DUAL MAT MAG #1X3"
Detailed Description
#1 Phillips Screwdriver 7.13" (181.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.00" (76.2mm)
Length - Overall
7.13" (181.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package12