cms-photo-not-available

38-215

Digi-Key Part Number
38-215-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
38-215
Supplier
Description
SKT DP 3/8DR 6PT 15MM
Detailed Description
Socket 6 Point Socket Deep Socket 15mm 2.50" (63.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
15mm
Drive Size
3/8"
Length
2.50" (63.5mm)
Features
Deep Socket
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1