CAD | USD

cms-photo-not-available

122050GR

Digi-Key Part Number
122050GR-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
122050GR
Supplier
Description
SKT VRTX 1/4DR 6PT 5/32
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 5/32" -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
5/32"
Drive Size
1/4"
Length
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
20$2.72350$54.47
Additional Resources
AttributeDescription
Standard Package20