cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-856

Digi-Key Part Number
11-856-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
11-856
Supplier
Description
WR CRFT 3/8DR 3/4
Detailed Description
Open End (Single) Wrench 3/8" - Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
End - Size
3/8"
Features
Polished Chrome Finish
Length
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1