cms-photo-not-available

11-755

Digi-Key Part Number
11-755-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
11-755
Supplier
Description
SKT HEX BIT LNG 3/8DR 3/8
Detailed Description
Socket Hex - 3/8" 6.15" (156.2mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
Hex
Size
3/8"
Drive Size
3/8"
Length
6.15" (156.2mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1