cms-photo-not-available

11-420

Digi-Key Part Number
11-420-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
11-420
Supplier
Description
SKT 3/8DR 8PT 5/8
Detailed Description
Socket 8 Point Socket - 5/8" 1.38" (35.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
8 Point Socket
Size
5/8"
Drive Size
3/8"
Length
1.38" (35.00mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package1