cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0390FCS

Digi-Key Part Number
0390FCS-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
0390FCS
Supplier
Description
FIBERGLASS CABLE CUTTER - 32"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bolt Cutter High Leverage, Soft Grips 1
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Bolt Cutter
Features
High Leverage, Soft Grips
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$586.72000$586.72
Additional Resources
AttributeDescription
Standard Package1