CAD | USD

Digi-Key has discontinued this item.
PA13

PB63DPA

Digi-Key Part Number
PB63DPA-ND
Manufacturer
Apex Microtechnology
Manufacturer Product Number
PB63DPA
Supplier
Description
IC OPAMP POWER 2 CIRCUIT 12SIP
Detailed Description
Power Amplifier 2 Circuit 12-Power SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Microtechnology
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Power
Output Type
-
Slew Rate
1000V/µs
Current - Supply
37mA (x2 Channels)
Voltage - Supply, Single/Dual (±)
40V ~ 150V, ±20V ~ 75V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
12-PowerSIP
Supplier Device Package
12-Power SIP
Number of Circuits
2
Gain Bandwidth Product
1.2MHz
-3db Bandwidth
1.2MHz
Current - Input Bias
25µA
Voltage - Input Offset
10mV
Current - Output / Channel
2A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1