cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1614

Digi-Key Part Number
U1614-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
U1614
Supplier
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
-
Package
Bag
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
10600 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M10x0.75
Size / Dimension
0.726" (18.45mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
California Prop 65
Warning Information
All prices are in CAD
Bag
QtyUnit PriceExt Price
25$10.92280$273.07
Additional Resources
AttributeDescription
Standard Package25