U1600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U16006

Digi-Key Part Number
U16006-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
U16006
Supplier
Description
TOGGLE HALF BOOT RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
-
Package
Bag
Part Status
Active
Type
Toggle, Half Boot
For Use With/Related Products
3500, 6000, and 12000 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.457" (11.60mm) Height
Actuator Diameter
-
Color
Red
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
California Prop 65
Warning Information
All prices are in CAD
Bag
QtyUnit PriceExt Price
25$14.00120$350.03
Additional Resources
AttributeDescription
Other Names
U1600-6-ND
U1600-6
Standard Package25