CAD | USD

TDS Series

TDS04

Digi-Key Part Number
TDS04-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
TDS04
Supplier
Description
SWITCH SLIDE DIP SPDT 25MA 24V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Dip Switch SPDT 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tube
Part Status
Active
Circuit
SPDT
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.264"" (6.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100"" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.557"" (14.15mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package33