cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWW246CD6X653+U622

Digi-Key Part Number
SWW246CD6X653+U622-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
SWW246CD6X653+U622
Supplier
Description
SWITCH ROCKER DPDT 0.4VA 20V
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesSWW246CD6X653U622
Standard Package25