cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP35W010000

Digi-Key Part Number
SP35W010000-ND
Manufacturer
Manufacturer Product Number
SP35W010000
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Moving LED Ring
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$18.58320$929.16
Additional Resources
AttributeDescription
Standard Package50
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
E112SD1APEC&K0108-E112SD1APE-ND$10.92988Similar
U811SD9A6GEC&K0U811SD9A6GE-ND$14.54800Similar
8125SD9A6BEC&K08125SD9A6BE-ND$12.48013Similar
8121SD9A3REC&K08121SD9A3RE-ND$15.67663Similar
E112SD1A3QEC&K231CKN11403-ND$17.16000Similar