cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJ5D

Digi-Key Part Number
MBJ5D-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
MBJ5D
Supplier
Description
SWITCH SNAP ACTION SPDT 10A 250V
Detailed Description
Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
274gf
Release Force
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.025" (0.6mm)
Operating Temperature
-40°C ~ 85°C
Operating Position
0.330" (8.4mm)
Electrical Life
-
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package25