cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH5A

Digi-Key Part Number
MBH5A-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
MBH5A
Supplier
Description
SWITCH SNAP ACT SPST-NC 10A 250V
Detailed Description
Switch SPST-NC Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
274gf
Release Force
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.025" (0.6mm)
Operating Temperature
-40°C ~ 85°C
Operating Position
0.330" (8.4mm)
Electrical Life
-
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package25