CAD | USD

KG Series
KG492A2XXA21XX
Digi-Key Part Number
679-4048-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
KG492A2XXA21XX
Supplier
Description
SWITCH ROCKER DPDT 10A 12V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Rocker Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-Off-On
Current Rating (Amps)
10A (DC)
Actuator Type
Convex (Reverse V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.08mm
Operating Temperature
-10°C ~ 65°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

13 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$25.90000$25.90
10$23.21800$232.18
25$22.19800$554.95
50$21.04980$1,052.49
100$20.28430$2,028.43
250$19.00856$4,752.14
500$17.60522$8,802.61
1,000$15.30888$15,308.88
Additional Resources
AttributeDescription
Other Names
679-4048
KG492A2XXA21XX-ND
Standard Package40