IZPR3Z422

DigiKey Part Number
IZPR3Z422-ND
Manufacturer
Manufacturer Product Number
IZPR3Z422
Description
SWITCH PUSH SPST-NO 0.2A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$59.18000$59.18
10$53.86000$538.60
25$51.35440$1,283.86
Additional Resources
AttributeDescription
Other NamesQ10403667A
Standard Package40