CAD | USD

Obsolete item.
cms-photo-not-available

810KSV-1B

Digi-Key Part Number
810KSV-1B-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
810KSV-1B
Supplier
Description
SWITCH PUSH SPDT 0.4VA 20V
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Plunger for Cap
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Voltage Rating - AC
20V
Voltage Rating - DC
20V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names810KSV1B
Standard Package50