CAD | USD

cms-photo-not-available

5666AKB

Digi-Key Part Number
5666AKB-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
5666AKB
Supplier
Description
SWITCH TOGGLE 4PDT 6A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch 4PDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
4PDT
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Front Panel Sealing
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
30,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package25