
420122A14 | ||
---|---|---|
Digi-Key Part Number | 420122A14-ND | |
Manufacturer | ||
Manufacturer Product Number | 420122A14 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Silver | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | APEM Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.898" (22.80mm) | |
Height | 0.512" (13.00mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Silver | |
Features | 6-32 Set Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | Control Knobs, Aluminum |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $3.90965 | $7,819.30 |
Attribute | Description |
---|---|
Other Names | 420122A1/4-ND 420122A1/4 |
Standard Package | 25 |