CAD | USD

cms-photo-not-available

3537021N000

Digi-Key Part Number
3537021N000-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
3537021N000
Supplier
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
15A (AC/DC)
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250"" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
28V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package15