CAD | USD

cms-photo-not-available

25549NA6

Digi-Key Part Number
25549NA6-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
25549NA6
Supplier
Description
SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Tube
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
4A (AC), 1A (DC)
Actuator Type
Standard
Actuator Length
6.00mm
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
4.00mm
Mechanical Life
20,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package50