CAD | USD

cms-photo-not-available

18835AD+U912+U1202

Digi-Key Part Number
18835AD+U912+U1202-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
18835AD+U912+U1202
Supplier
Description
SWITCH PUSHBUTTON SPDT 1A 125V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Actuator Type
Square, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 15.00mm x 12.50mm
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Voltage Rating - AC
125V
Voltage Rating - DC
30V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names18835ADU912U1202
Standard Package25