CAD | USD

Obsolete item.
cms-photo-not-available
APSDM256GM9CD-3BTMW
Digi-Key Part Number
APSDM256GM9CD-3BTMW-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APSDM256GM9CD-3BTMW
Supplier
Description
SSD 256GB MSATA MLC SATAIII 3.3V
Detailed Description
Solid State Drive (SSD) 256GB SATA III FLASH - NAND (MLC) mSATA 3.3V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Part Status
Obsolete
Memory Size
256GB
Memory Type
FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
530MB/s
Speed - Write
460MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
930mA (Typ)
Operating Temperature
-45°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package1