CAD | USD

Version no longer manufactured. See Alternate Package or Substitute options.
cms-photo-not-available
APSDM064G12AN-ETM1
Digi-Key Part Number
APSDM064G12AN-ETM1-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APSDM064G12AN-ETM1
Supplier
Description
SATA3 DISK MODULE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) Disk-On-Module, SATA DOM 5V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Part Status
Discontinued at Digi-Key
Memory Size
64GB
Memory Type
FLASH - NAND (MLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
245MB/s
Speed - Write
75MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
205mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
44.00mm x 30.00mm x 8.35mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1