CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
SFD25H1-M

APS25H12016G-HTM1W

Digi-Key Part Number
APS25H12016G-HTM1W-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APS25H12016G-HTM1W
Supplier
Description
SSD 16GB 2.5" MLC SATA III 5V
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Solid State Drive (SSD) 16GB SATA III FLASH - NAND (MLC) 2.5" 5V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Part Status
Active
Memory Size
16GB
Memory Type
FLASH - NAND (MLC)
Form Factor
2.5
Speed - Read
215MB/s
Speed - Write
150MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
230mA (Typ)
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.10mm x 69.85mm x 7.00mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN3A991B1A
HTSUS8471.70.6000
Available To Order

Additional Resources
AttributeDescription
Standard Package1